Reference Only
8000078323
Pluggable Terminal Blocks PCB plug-in connector (board connection), 7.50 mm, Number of poles: 4, Outgoing elbow: 270.
Datasheet
8000078323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 26.8 A | |
| Voltage Rating | 300 VDC | |
| Color | Black | |
| Series | Omnimate 4.0 MHS | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.1 mm (0.55 in) | |
| Height - in | 0.55 in | |
| Height - mm | 14.1 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 14 mm | |
| Length - in | 0.55 in | |
| Length - mm | 14 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Omnimate | |
| Width | 28.9 mm (1.13 in) | |
| Width - in | 1.13 in | |
| Width - mm | 28.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 38,38 € | |
| 1,83 € | 104,31 € | |
| 1,67 € | 190,38 € | |
| 1,46 € | 388,36 € | |
| 1,37 € | 702,81 € | |
| 1,29 € | 1.299,03 € | |
| 1,28 € | 6.420,48 € |
Need more?