Reference Only
8000078328
Pluggable Terminal Blocks .
Datasheet
8000078328 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Free Hanging | |
| Current Rating | 26.8 A | |
| Voltage Rating | 600 VDC | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Series | Omnimate 4.0 MPS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 15.5 mm (0.61 mm) | |
| Height - in | 0.61 in | |
| Height - mm | 15.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 34.95 mm (1.37 in) | |
| Length - in | 1.37 in | |
| Length - mm | 34.95 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Omnimate | |
| Width | 13.3 mm (0.52 in) | |
| Width - in | 0.52 in | |
| Width - mm | 13.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 138 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 276,00 € | |
| 1,96 € | 540,96 € | |
| 1,75 € | 966,00 € | |
| 1,64 € | 1.810,56 € |
Need more?