Reference Only
8000089171
Industrial Surge Protectors .
Datasheet
8000089171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Type | Photovoltaic Combiner Box | |
| Voltage Rating | 1.5 kVDC | |
| Current Rating | 16 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP65 | |
| NEMA Rating | NEMA 4X | |
| Length | 1035 mm | |
| Width | 835 mm | |
| Height | 1035 mm | |
| Series | PV | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8537209100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.307,25 € | 2.307,25 € |
Need more?