
8000109916
Wall Mount Panel Enclosures .
Datasheet
8000109916 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Product | Boxes | |
| Type | Terminal Box | |
| Mounting Style | Wall Mount | |
| Color | Silver | |
| Cover Color | Silver | |
| Depth | 24.409 in | |
| Height | 24.409 in | |
| Housing Color | Silver | |
| IP Rating | IP66, IP67 | |
| Material | Stainless Steel | |
| NEMA Rating | 3, 4x, 12 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Thickness | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.139,51 € | 3.139,51 € |
Need more?