Reference Only
8000156419
New Product
Solar Connectors / Photovoltaic Connectors .
Datasheet
8000156419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Coupling Connector | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Current Rating | 35 A | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | WM4C | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 1.5 kVDC | |
| Wire Gauge | AWG-10, AWG-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,59 € | 15,59 € | |
| 13,54 € | 135,40 € | |
| 13,46 € | 3.365,00 € | |
| 13,07 € | 6.535,00 € |
Need more?