Reference Only
8012-4006
RF Terminators SMP F Termination 1/2 WATT.
Datasheet
8012-4006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMP | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Material | Beryllium Copper | |
| Packaging | Tray | |
| Product Type | RF Terminators | |
| Series | SMP | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,06 € | 4.201,50 € |
Need more?