
802A-TSP
Wire Ducting & Raceways TEE ASH 1 1/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Color | Dark Gray | |
| Width | 31.75 mm | |
| Height | 19.05 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824644 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,65 € | 13,25 € | |
| 2,64 € | 26,40 € | |
| 2,62 € | 655,00 € | |
| 2,61 € | 1.305,00 € | |
| 2,58 € | 2.580,00 € | |
| 2,55 € | 6.375,00 € |
Need more?