
802I-0CSP
Wire Ducting & Raceways OUTSIDE CORNER 11/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Width | 31.75 mm | |
| Height | 19.05 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824664 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 11,85 € | |
| 2,15 € | 21,50 € | |
| 1,90 € | 190,00 € | |
| 1,66 € | 415,00 € | |
| 1,61 € | 805,00 € | |
| 1,37 € | 1.370,00 € | |
| 1,28 € | 3.200,00 € | |
| 1,23 € | 6.150,00 € |
Need more?