Reference Only
803-008BB2NF1237PN48
Specialized Cables MIGHTY MOUSE CONNECTOR
Datasheet
803-008BB2NF1237PN48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Specialized Cables | |
| Connector End A | Bayonet, Circular | |
| Connector End A Pin Count | 37 Position | |
| Connector End B | Bayonet, Circular | |
| Connector End B Pin Count | 37 Position | |
| Cable Length | 4 ft | |
| Gender | Female / Female | |
| Voltage Rating | 500 V | |
| Current Rating | 5 A | |
| Series | 803 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?