
803A-0CSP
Wire Ducting & Raceways OUTSIDE CORNER 13/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Width | 44.45 mm | |
| Height | 50.8 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824663 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 12,95 € | |
| 2,35 € | 23,50 € | |
| 2,07 € | 207,00 € | |
| 1,81 € | 452,50 € | |
| 1,76 € | 880,00 € | |
| 1,50 € | 1.500,00 € | |
| 1,40 € | 3.500,00 € | |
| 1,35 € | 6.750,00 € |
Need more?