
803A-ECSP
Wire Ducting & Raceways END CAP IVORY 1 3/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Color | Ivory | |
| Duct External Width | 44.45 mm | |
| Duct External Height | 76.2 mm | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824651 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,61 € | 13,05 € | |
| 2,56 € | 256,00 € | |
| 2,51 € | 627,50 € | |
| 2,51 € | 1.255,00 € | |
| 2,46 € | 2.460,00 € | |
| 2,44 € | 6.100,00 € |
Need more?