
803A-JCSP
Wire Ducting & Raceways JOINT COVER 1 3/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Duct External Width | 44.45 mm | |
| Duct External Height | 127 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824687 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,61 € | 13,05 € | |
| 2,37 € | 23,70 € | |
| 2,09 € | 209,00 € | |
| 1,83 € | 457,50 € | |
| 1,77 € | 885,00 € | |
| 1,51 € | 1.510,00 € | |
| 1,41 € | 3.525,00 € | |
| 1,36 € | 6.800,00 € |
Need more?