
803A-TSP
Wire Ducting & Raceways TEE ASH 1 3/4".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Ducting & Raceways | |
| Color | Dark Gray | |
| Width | 44.45 mm | |
| Height | 152.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113824641 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908510 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 9,40 € | |
| 1,86 € | 18,60 € | |
| 1,82 € | 182,00 € | |
| 1,80 € | 450,00 € | |
| 1,79 € | 895,00 € | |
| 1,75 € | 1.750,00 € | |
| 1,74 € | 4.350,00 € | |
| 1,73 € | 8.650,00 € |
Need more?