Reference Only
804-001-06ZNU12-205SA
Circular Push Pull Connectors .
Datasheet
804-001-06ZNU12-205SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular Push Pull Connectors | |
| Product | Plugs | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Plating | Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 439,71 € | 4.397,10 € | |
| 300,15 € | 7.503,75 € |
Need more?