Reference Only
8040.2002
Fuse Clips .
Datasheet
8040.2002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Clips | |
| Type | Heavy Duty Fuse Clip | |
| Mounting Style | PCB Mount | |
| Current Rating | 15 A | |
| Contact Plating | Nickel | |
| Body Material | Brass | |
| Height | 17.8 mm | |
| Length | 12.4 mm | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 600 VAC, 1 kVDC | |
| Width | 11.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?