Reference Only
8060.0028
New Product
Industrial & Electrical Fuses Mounting: Flush End A, Indicator: w/o, Switch: w/o, Rated voltage: 1000VDC, Rated voltageAC: 1250VAC, Rated current: 315A.
Datasheet
8060.0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 315 A | |
| Voltage Rating AC | 1.25 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Class | Class aR Fuses | |
| Series | EKO | |
| Height | 43 mm | |
| Length | 80 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 43 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,05 € | 1.803,00 € | |
| 28,18 € | 3.381,60 € | |
| 26,31 € | 7.103,70 € |
Need more?