Reference Only
8060.0274
New Product
Cartridge Fuses Mounting: Inline, Voltage AC: 250VAC, Rated current: 32A, Fast,Housing material: ceramics, Terminal finish: Silver.
Datasheet
8060.0274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cartridge Fuses | |
| Series | ARO | |
| Product | Fuse | |
| Current Rating | 32 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Axial | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Body Style | Cylindrical Leaded | |
| Diameter | 10.4 mm | |
| Length | 25.5 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.620 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 2.997,00 € | |
| 1,78 € | 4.485,60 € | |
| 1,59 € | 8.013,60 € |
Need more?