Reference Only
8124/26-100
Flat Cables 26CON RND FLT CBL 22AWG 100FT.
Datasheet
8124/26-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 26 Conductor | |
| Wire Gauge - AWG | 22 AWG | |
| Conductor Spacing | 2.54 mm (0.1 in) | |
| Shielding | Unshielded | |
| Color | Gray (Dark Gray) | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 30 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 8124 | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 2.54 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745395 80610198188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 432,61 € | 1.297,83 € | |
| 414,80 € | 2.488,80 € | |
| 402,59 € | 4.831,08 € |
Need more?