
81264-01-BX
Switch Hardware .
Datasheet
81264-01-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Boot Seal | |
| For Use With | Toggle Switches | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,25 € | 99,00 € | |
| 7,90 € | 189,60 € | |
| 7,52 € | 451,20 € | |
| 7,21 € | 778,68 € | |
| 6,78 € | 1.708,56 € | |
| 6,29 € | 3.170,16 € | |
| 6,12 € | 6.168,96 € |
Need more?