Reference Only
8132/13
Flat Cables 13/CAB/RC/GRAY CCOD/ 18G/STR/.156.
Datasheet
8132/13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Pitch | 0.156 in | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Series | 8132 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745419 80610198428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 349,30 € | 1.047,90 € | |
| 336,88 € | 2.021,28 € | |
| 330,43 € | 3.965,16 € |
Need more?