
813435-SF
Power Line Filters
Datasheet
813435-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Busbar Filter | |
| Voltage Rating | 760 VAC | |
| Current Rating | 1.5 kA | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 90 uA | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | CSA; IEC/EN 60939; UL 1283 | |
| Height | 150 mm | |
| Length | 310 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 195 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?