Reference Only
814181-SF
AC Power Cords
Datasheet
814181-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | AC Power Extension Cord | |
| Receptacle | IEC-320-C19, Locking | |
| Plug | IEC-320-C20 | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 1.8 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?