Reference Only
8145-1521-002
RF Connectors / Coaxial Connectors CABLE TERMINATION RIGHT ANGLE CRIMP TYPE FOR 2/50 S CABLE GOLD.
Datasheet
8145-1521-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| Gender | Jack (Socket) | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Cable Type | RG-178, RG-196, M17/169, M17/93 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,04 € | 501,00 € | |
| 19,19 € | 959,50 € | |
| 18,69 € | 1.869,00 € | |
| 17,51 € | 4.377,50 € | |
| 16,92 € | 8.460,00 € |
Need more?