Reference Only

8151V0T10L.5FS

Obsolete
Board Mount Motion & Position Sensors 10 Turns, Flat Shaft MagnePot

Manufacturer:

Mfr Part:
8151V0T10L.5FS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeAnalog - Current or Voltage
Mounting StylePanel Mount
MeasuresAngle
TechnologyHall Effect
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
Series8150
SubcategorySensors
TradenameMagnePot

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?