Reference Only
8151V0T3L.5SS
Obsolete
Board Mount Motion & Position Sensors 3 Turns, Slot Shaft MagnePot
Datasheet
8151V0T3L.5SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Current or Voltage | |
| Mounting Style | Panel Mount | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Packaging | Bulk | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | 8150 | |
| Subcategory | Sensors | |
| Tradename | MagnePot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?