Reference Only
8156210000
Electrical Enclosure Accessories AP RF 80 LI.
Datasheet
8156210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 9 mm | |
| Height | 30 mm | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 38,40 € | |
| 1,88 € | 112,80 € | |
| 1,72 € | 172,00 € | |
| 1,63 € | 423,80 € | |
| 1,58 € | 790,00 € | |
| 1,55 € | 1.550,00 € |
Need more?