Reference Only
819119-SF
AC Power Cords
Datasheet
819119-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | No Receptacle Power Cord | |
| Receptacle | Wire | |
| Plug | NEMA 5-15P | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 120 V | |
| Shielding | Shielded | |
| Jacket Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?