Reference Only
820M1-0200-TRAY
Acceleration Sensor Modules SingleAxis,200g,Tray 830M1 Accelerometer.
Manufacturer:
Mfr Part: 820M1-0200-TRAY
TTI Part: Not Assigned
Datasheet
820M1-0200-TRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | X | |
| Acceleration | 200 g | |
| Sensitivity | 6.3 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 62 uA | |
| Package / Case | LCC-10 | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3.3 V | |
| Part # Aliases | 20007178-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,14 € | 3.907,00 € | |
| 76,81 € | 7.681,00 € |
Need more?