
821-6"x72yd-Bulk
Adhesive Tapes 821 AST 6"X72YD BULK.
Datasheet
821-6"x72yd-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004135 70006016854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,28 € | 546,24 € | |
| 62,96 € | 1.511,04 € | |
| 60,65 € | 3.396,40 € | |
| 59,05 € | 6.141,20 € |
Need more?