82101-7Q4-01 Preci-dip

82101-7Q4-01

Circular MIL Spec Contacts

Manufacturer:

Mfr Part:
82101-7Q4-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-26500
Contact GenderPin (Male)
Contact Size16
Termination StyleSolder
Contact PlatingGold
PackagingBulk
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
18.166 available now at tti.com