Reference Only

821117-SF

AC Power Cords

Manufacturer:

Mfr Part:
821117-SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Cords
TypeAC Power Cord w/Lock
ReceptacleIEC-320-C13
PlugIEC-320-C14
Cable Length20 mm
Current Rating10 A
Voltage Rating250 VAC
ShieldingShielded
Jacket ColorBlack
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?