Reference Only
822865-SF
Common Mode Chokes / Filters
Datasheet
822865-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | Vertical Mount | |
| Termination Style | Screw | |
| Inductance | 111 uH | |
| Tolerance | 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 180 mm | |
| Width | 36 mm | |
| Height | 141 mm | |
| Product | Common Mode Chokes | |
| Type | EMC / EMI Choke | |
| Application | 2 Line AC or DC, 3 or 4 Lines AC, Common Mode EMI Mitigation for Large Cable Diameters, Motor Protection | |
| Core Material | Nanocrystalline | |
| Diameter | 126.5 mm | |
| Filter Type | AC, DC | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?