Reference Only

8230-14-RC

Power Inductors - Leaded 0.56uH 10%.

Manufacturer:

Mfr Part:
8230-14-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeRF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance560 nH
Tolerance10 %
Maximum DC Current495 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum30
Self Resonant Frequency300 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.62 mm
Diameter3.05 mm
Core MaterialPhenolic
Series8230
PackagingBulk
ApplicationRF
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,87 €870,00 €
0,81 €1.620,00 €
0,80 €4.000,00 €
Need more?