Reference Only
823785-SF
Common Mode Chokes / Filters
Datasheet
823785-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 3 Channel | |
| Inductance | 12.8 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 3.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 38 mm | |
| Product | Common Mode Chokes | |
| Type | Current-Compensated Choke | |
| Application | AC and DC Filtering for Midsize Power Range Drives, Automation and Industrial LED Lighting, Communication Devices, Converters, Electronic Devices, EV Charging Stations, Fast Chargers, Medical and Laboratory Equipment, Photovoltaic Inverters, UPS and Switch Mode Power Supplies | |
| Core Material | Nanocrystalline | |
| Diameter | 62 mm | |
| Lead Diameter | 2.4 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?