Reference Only
826196-1
Obsolete
DIN 41612 Connectors CABLE HOOD KIT
Datasheet
826196-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Housing Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?