Reference Only
8261SHZQE4
Pushbutton Switches - Board Mount Pushbutton.
Datasheet
8261SHZQE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | 8060 | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Actuator | Plunger | |
| Current Rating | 6 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Orange | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Height | 26.16 mm | |
| Housing Material | Steel | |
| Length | 12.7 mm | |
| Life | 50000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,28 € | 1.228,00 € | |
| 11,48 € | 2.870,00 € | |
| 10,93 € | 5.465,00 € |
Need more?