Reference Only
826576-6
Obsolete
Headers & Wire Housings 6P MOD 1 UNSHROUDED HEADER ST TIN
Datasheet
826576-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | AMPMODU MOD I | |
| Tradename | AMPMODU | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Housing Color | Green | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?