Reference Only
828278-5
Obsolete
D-Sub Backshells HD ABDECKKAPPE GR3
Datasheet
828278-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polycarbonate (PC) | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 25 Position | |
| Cable Diameter | 10 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?