Reference Only
82CV-100A-R
Obsolete
Board Mount Pressure Sensors PRESSURE SENSOR
Datasheet
82CV-100A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 100 psi | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | O-Ring | |
| Operating Supply Voltage | 10 V | |
| Port Type | No Port | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 14 V | |
| Supply Voltage - Min | 10 V | |
| Series | 82C | |
| Packaging | Tube | |
| Burst Pressure | 400 psi | |
| Output Voltage | 100 mV | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?