
82F-156-NBL-A
Terminals 82F-156-NBL-A.
Datasheet
82F-156-NBL-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Type | Snap Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05113898116 7100165183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,242 € | 242,00 € | |
| 0,229 € | 687,00 € | |
| 0,223 € | 1.115,00 € | |
| 0,217 € | 2.170,00 € |
Need more?