Reference Only
83-011-0012M
Modular Power Supplies - Modules NP 12V 1SLOT, 1OP MODULE 400W.
Datasheet
83-011-0012M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 400 W | |
| Series | NP08 | |
| Height | 19.5 mm | |
| Length | 122.3 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies | |
| Tradename | NeoPower | |
| Width | 55.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,81 € | 217,81 € | |
| 201,41 € | 1.007,05 € | |
| 193,24 € | 1.932,40 € | |
| 187,57 € | 4.689,25 € | |
| 186,57 € | 9.328,50 € |
Need more?