Reference Only
83-105-0001W
New Product
Power Supplies - Rack Mount .
Datasheet
83-105-0001W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2.4 kW | |
| Input Voltage | 90 VAC to 132 VAC | |
| Number of Outputs | 1 Output | |
| Series | NP05 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Isolation Voltage | 5 kVAC, 7 kVDC | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Product Type | Rackmount Power Supplies | |
| Standard | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1, CSA C22.2 No. 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 62368-1 | |
| Subcategory | Power Supplies | |
| Tradename | NeoPower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 852,63 € | 852,63 € |
Need more?