Reference Only
83-108-0001W
Power Supplies - Chassis Mount NP08W1A CASE 4000W 1P 8 SLOT.
Datasheet
83-108-0001W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Case Style | Enclosed | |
| Length | 283.4 mm | |
| Width | 203.2 mm | |
| Height | 63.5 mm | |
| Standard | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1, CSA C22.2 No. 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 62368-1 | |
| Series | NP08 | |
| IP Rating | IP20 | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | AC-DC Power Modules | |
| Product | Accessories | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.383,79 € | 1.383,79 € |
Need more?