Reference Only
83-168-RFX
RF Adapters - In Series REDUCING ADAPTER
Datasheet
83-168-RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | UHF | |
| Impedance | Non-Constant | |
| Maximum Frequency | 300 MHz | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | UHF | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?