Reference Only
83-778-002
Modular Power Supplies - Accessories NeoPower(NP) 2x 1-slot module, single output parallel kit.
Datasheet
83-778-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Accessories | |
| Series | NeoPower | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,78 € | 269,50 € | |
| 10,48 € | 524,00 € | |
| 10,23 € | 1.023,00 € | |
| 10,10 € | 2.525,00 € | |
| 9,84 € | 4.920,00 € | |
| 9,84 € | 9.840,00 € |
Need more?