
8300100318
EC Fans EC Centrifugal Fan, 514.12mm Round, 400VAC, 688Pa, Ball Bearing, IP55, RadiPac.
Datasheet
8300100318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Series | VBS0500CTRNS | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.421,16 € | 2.421,16 € |
Need more?