
8300100667
Blowers & Centrifugal Fans EC Centrifugal Fan, 219x204x306mm, 110VAC, 120W, 1350RPM, Dual Intake, IP69K
Datasheet
8300100667 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 110 VAC | |
| Bearing Type | Sealed Ball | |
| Speed | 1350 RPM | |
| Power Rating | 120 W | |
| Height | 219 mm | |
| Depth | 306 mm | |
| Width | 204 mm | |
| Series | VHD | |
| IP Rating | IP69K | |
| Product Type | Centrifugal Fans | |
| Size | 219 mm x 204 mm x 306 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHD0146XUNEZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?