Reference Only
8315100095
Obsolete
Blowers & Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 18.8CFM, 45W, 1.9A, 50dB, 41000RPM, Tach/PWM
Datasheet
8315100095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Height | 65.5 mm | |
| Depth | 64.1 mm | |
| Width | 65.5 mm | |
| Series | RVE45 | |
| Product Type | DC Fans | |
| Size | 65.5 mm x 64.5 mm x 64.1 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | RVE45-3/14/2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?