Reference Only
8315100100
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 65x65x66mm, 16-30VDC, 14-30m3/h, Ball, IP20.
Datasheet
8315100100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Height | 65.5 mm | |
| Depth | 64.1 mm | |
| Width | 65.5 mm | |
| Series | RVE45 | |
| Product Type | DC Fans | |
| Size | 65.5 mm x 64.5 mm x 64.1 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | RVE45-3/54/2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,23 € | 5.117,52 € |
Need more?