Reference Only
8315100115
Blowers & Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 15.1CFM, 32W, 1.3A, 58dB, 40000RPM, Tach.
Datasheet
8315100115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Height | 65.5 mm | |
| Depth | 64.1 mm | |
| Width | 65.5 mm | |
| Series | RVE45 | |
| Product Type | DC Fans | |
| Size | 65.5 mm x 64.5 mm x 64.1 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | RVE45-3/54/2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,23 € | 5.117,52 € |
Need more?